SchaffnerFN9289-6-06Power Entry Modules

Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port

Power your electronic devices with this extremely useful filtered FN9289-6-06 plug connector from Schaffner. This M connector has 3 M contacts. This connector has a single port. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has an operating frequency of 50 to 400 Hz. This device has a maximum current rating of 6 A. This product is 32 mm long, 49.8 mm tall and 68 mm deep. This part has an operating temperature of -25 to 85 °C. It uses the faston termination method.

No Stock Available

Quantity Increments of 1 Minimum 40
  • Manufacturer Lead Time:
    12 weeks
    • Price: $23.65
    1. 1+$23.65
    2. 200+$22.94
    3. 400+$22.24
    4. 800+$21.53