SchaffnerFN9289-6-100Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port
Compliant | |
EAR99 | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Control the power in your application by using this filtered FN9289-6-100 plug connector from Schaffner. This M connector has 3 M contacts. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a male type gender. This device has a maximum current rating of 6 A.