EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | IGBT |
Configuration | Hex |
Number of Phases | Three |
Protection Type | Over Current/Short Circuit/Under Voltage |
Maximum Collector-Emitter Voltage (V) | 1200 |
Typical Collector Emitter Saturation Voltage (V) | 1.9 |
Maximum Continuous Collector Current (A) | 35 |
Maximum Isolation Voltage (Vrms) | 2500 |
Maximum Power Dissipation (W) | 171 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 8.1(Max) |
Package Width | 33.5(Max) |
Package Length | 80.5(Max) |
PCB changed | 34 |
Supplier Package | SPMCA-A |
Pin Count | 34 |