onsemiFNA51560TD3Intelligent Power Modules - IPMs
IPM IGBT 600V 15A 20-Pin SPMFA-B Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
IGBT | |
Hex | |
Three | |
Short Circuit/Under Voltage | |
600 | |
1.45 | |
15 | |
1500 | |
27 | |
-40 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 21 |
Package Length | 37 |
PCB changed | 20 |
Supplier Package | SPMFA-B |
20 |