onsemiFNB41060Intelligent Power Modules - IPMs
IPM IGBT 600V 10A 26-Pin SPM26-AAA Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
IGBT | |
Hex | |
Three | |
Short Circuit/Under Voltage | |
600 | |
1.5 | |
10 | |
2000 | |
32 | |
-40 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 4.5 mm |
Package Width | 23 mm |
Package Length | 39 mm |
PCB changed | 26 |
Supplier Package | SPM26-AAA |
26 |