Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
IGBT | |
Hex | |
Three | |
Short Circuit/Under Voltage | |
600 | |
1.9 | |
10 | |
1500 | |
1 | |
21 | |
-40 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 21 |
Package Length | 37 |
PCB changed | 20 |
Supplier Package | SPMFA-A |
20 |