EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Transducer |
Technology | Mechanical |
Maximum Resonant Frequency (Hz) | 500 |
Frequency Range (Hz) | 300 to 500 |
Minimum Sound Pressure (dBA) | 75dBA |
Tone Mode | Continuous |
Minimum Operating Supply Voltage | 9VDC |
Typical Operating Supply Voltage | 12VDC |
Maximum Operating Supply Voltage | 15VDC |
Maximum Supply Current (mA) | 25 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Product Length (mm) | 22.5 |
Product Depth (mm) | 16 |
Product Height (mm) | 14.5 |