EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Yes |
PPAP | Unknown |
Standard Frequency (MHz) | 16 |
Frequency Stability (ppm) | ±50 |
Load Capacitance (pF) | 15 |
Output Level | HCMOS |
Minimum Operating Supply Voltage (V) | 2.97 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Pin Count | 4 |