Fox ElectronicsFO7HHAAE16.0-T2SMD Crystal Oscillators
Oscillator XO 16MHz ±100ppm 50pF HCMOS 55% 5V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
16 | |
±100 | |
50 | |
55 | |
HCMOS | |
4.5 | |
5.5 | |
5 | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 5.2(Max) |
Package Length | 7.5(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |