onsemiFOD0710Logic Output Photocouplers
Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.43(Max) |
Package Width | 4.16(Max) |
Package Length | 5.13(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |