EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Maximum Data Rate | 25Mbps |
Polarity | Non-Inverting |
Direction Type | Uni-Directional |
Minimum Isolation Voltage (Vrms) | 3750 |
Typical Rise Time (us) | 0.005 |
Typical Fall Time (us) | 0.0045 |
Maximum Propagation Delay Time (ns) | 40 |
Standard | UL |
Input Type | Logic, Buffer |
Output Type | Push-Pull |
Maximum Forward Current (mA) | 10 |
Maximum Continuous Output Current (mA) | 10 |
Maximum Power Dissipation (mW) | 90 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.43(Max) |
Package Width | 4.16(Max) |
Package Length | 5.13(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |