| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Width | 6.86(Max) mm |
| Package Length | 9.91(Max) mm |
| PCB changed | 8 |
| Supplier Package | SMD |
| 8 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
