EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.94(Max) mm |
Package Width | 6.86(Max) mm |
Package Length | 9.91(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |