onsemiFOD3150SDVIGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Push-Pull 1-CH 30V 2000V 8-Pin PDIP SMD Black T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.94(Max) mm |
Package Width | 6.86(Max) mm |
Package Length | 9.91(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD Black |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |