onsemiFOD3180TVIGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Push-Pull 1-CH 20V 1500V 8-Pin PDIP Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 3.94(Max) |
| Package Width | 6.86(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
