onsemiFOD4116Triac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP Black Bag
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4(Max) mm |
Package Width | 7(Max) mm |
Package Length | 7.8(Max) mm |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP Black |
6 | |
Lead Shape | Through Hole |
EDA / CAD Models |