EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Zero-Crossing Circuit | No |
Maximum Turn-On Time (us) | 60 |
Standard | cUL|FIMKO|UL |
Output Device | Triac |
Output Type | AC |
Maximum Output Voltage (VAC) | 560 |
Minimum Isolation Voltage (Vrms) | 5000 |
Typical Forward Voltage (V) | 1.28 |
Maximum Forward Voltage (V) | 1.5 |
Repetitive Peak Off-State Voltage (V) | 800 |
Maximum Reverse Voltage (V) | 6 |
Typical Critical Rate of Rise of Off-State Voltage (V/us) | 10000 |
Maximum Forward Current (mA) | 30 |
Minimum Trigger Current (mA) | 0.75(Typ) |
Maximum Continuous Output Current (mA) | 300 |
Repetitive Peak Off-State Current (uA) | 8.5 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Bag |
Mounting | Through Hole |
Package Height | 4(Max) mm |
Package Width | 7(Max) mm |
Package Length | 7.8(Max) mm |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP Black |
Pin Count | 6 |
Lead Shape | Through Hole |