onsemiFOD4208SDTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP SMD Black T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4(Max) |
Package Width | 7(Max) |
Package Length | 7.8(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD Black |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |