EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Direction Type | Uni-Directional |
Minimum Isolation Voltage (Vrms) | 5000 |
Maximum Propagation Delay Time (ns) | 55 |
Standard | DIN|EN|UL |
Input Type | DC |
Output Type | Totem-Pole |
Minimum Forward Voltage (V) | 1 |
Typical Forward Voltage (V) | 1.35 |
Maximum Forward Voltage (V) | 1.8 |
Maximum Power Dissipation (mW) | 70 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Mounting | Surface Mount |
Package Height | 3.18 |
Package Width | 6.81 |
Package Length | 4.5 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 6 |