onsemiFOD8342R2IGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Push-Pull 1-CH 30V 6-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.18 mm |
Package Width | 6.81 mm |
Package Length | 4.5 mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SOIC |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |