EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Common Mode Rejection (kV/us) | 50 |
Maximum Rise Time (ns) | 250 |
Maximum Fall Time (ns) | 250 |
Maximum Propagation Delay Time (tPLH) (ns) | 210 |
Maximum Propagation Delay Time (tPHL) (ns) | 210 |
Maximum Pulse Width Distortion (ns) | 65 |
Output Type | Push-Pull |
Maximum Peak Output Current (A) | 4 |
Minimum Forward Current (mA) | 10 |
Maximum Forward Current (mA) | 16 |
Minimum Forward Voltage (V) | 1.1 |
Maximum Forward Voltage (V) | 1.8 |
Maximum Reverse Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Working Insulation Voltage (Vp) | 1140 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 3.18 |
Package Width | 6.81 |
Package Length | 4.5 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 6 |
Lead Shape | Gull-wing |