onsemi FOD8482TR2 Logic Output Photocouplers
Optocoupler Logic-Out Totem-Pole DC-IN 6-Pin SOIC W T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Non-Inverting | |
Uni-Directional | |
5000 | |
15000 | |
10000 | |
DIN|EN|UL | |
DC | |
Totem-Pole | |
20 | |
25 | |
1.4 | |
1.75 | |
5 | |
300 | |
-40 | |
100 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.18 |
Package Width | 6.81 |
Package Length | 4.5 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SOIC W |
6 |
