onsemiFODM217DVTransistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Transistor DC-OUT 4-Pin MFP Tube
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor | |
1 | |
3750 | |
-55 | |
110 | |
1.4 | |
80 | |
600 | |
DIN|IEC|UL|VDE | |
50 | |
400 | |
150 | |
6 | |
1.2 | |
50 | |
Tube | |
300 | |
5 | |
2 | |
3 | |
Mounting | Surface Mount |
Package Height | 2.11(Max) |
Package Width | 4.4 |
Package Length | 2.69(Max) |
PCB changed | 4 |
Standard Package Name | MFP |
Supplier Package | MFP |
4 |
EDA / CAD Models |