onsemiFODM3053R2V-NF098Triac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin MFP T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
1 | |
No | |
DIN|EN|UL|VDE | |
Triac | |
AC | |
3750 | |
1.2 | |
1.5 | |
600 | |
3 | |
1000(Min) | |
60 | |
5(Max) | |
70 | |
300 | |
-40 | |
100 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 4.6(Max) |
Package Length | 4.15(Max) |
PCB changed | 4 |
Standard Package Name | MFP |
Supplier Package | MFP |
4 |