EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Maximum Data Rate | 10Mbps |
Polarity | Inverting |
Direction Type | Uni-Directional |
Minimum Isolation Voltage (Vrms) | 3750 |
Typical Rise Time (us) | 0.02 |
Typical Fall Time (us) | 0.01 |
Maximum Propagation Delay Time (ns) | 80 |
Standard | IEC|UL |
Input Type | DC |
Output Type | Open Collector |
Maximum Forward Current (mA) | 50 |
Maximum Continuous Output Current (mA) | 50 |
Minimum Forward Voltage (V) | 1.05 |
Typical Forward Voltage (V) | 1.45 |
Maximum Forward Voltage (V) | 1.8 |
Maximum Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2.11(Max) |
Package Width | 4.6(Max) |
Package Length | 4.3(Max) |
PCB changed | 5 |
Standard Package Name | SOP |
Supplier Package | MFP |
Pin Count | 5 |