Fox ElectronicsFOXSDLF/049-20Crystals
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/SDLF SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.5(Max) mm |
Package Width | 5(Max) mm |
Package Length | 11.7(Max) mm |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/SDLF SMD |
2 | |
Lead Shape | Flat |
EDA / CAD Models |