ECCN (US) | 5A991b.5.a. |
Part Status | Obsolete |
HTS | 8517.62.0090 |
Automotive | Unknown |
PPAP | Unknown |
Peak Wavelength (nm) | 1330 |
Maximum Fall Time (ns) | 0.14 |
Maximum Rise Time (ns) | 0.14 |
Laser Reverse Voltage (V) | 2 |
Photodiode Reverse Voltage (V) | 10 |
Maximum Single Supply Voltage (V) | 1.4 |
Typical Single Supply Voltage (V) | 1.15 |
Maximum Dark Current (nA) | 100 |
Maximum Threshold Current (mA) | 13 |
Maximum Operating Current (mA) | 32(Typ) |
Power Supply Type | Single |
Maximum Optical Output Power (mW) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Diameter | 6.1 |
Mounting | Panel |
Package Height | 15.73 |
PCB changed | 4 |
Supplier Package | LC TOSA |
Pin Count | 4 |