EU RoHS | Supplier Unconfirmed |
ECCN (US) | 5A991.b.5.a |
Part Status | Obsolete |
HTS | 8517.71.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Peak Wavelength (nm) | 1330 |
Maximum Fall Time (ns) | 0.14 |
Maximum Rise Time (ns) | 0.14 |
Laser Reverse Voltage (V) | 2 |
Photodiode Reverse Voltage (V) | 10 |
Maximum Single Supply Voltage (V) | 1.4 |
Typical Single Supply Voltage (V) | 1.15 |
Maximum Dark Current (nA) | 100 |
Maximum Threshold Current (mA) | 15 |
Maximum Operating Current (mA) | 32(Typ) |
Power Supply Type | Single |
Maximum Optical Output Power (mW) | 2.5(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Screw |
Package Height | 6.4 |
Package Width | 17 |
Package Length | 41.05 |
PCB changed | 4 |
Pin Count | 4 |