EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 3917.29.00.90 |
Automotive | No |
PPAP | No |
Type | Tubing |
Style | Straight |
Body Material | Flexible Polyolefin |
Color | Black |
Shrink Wall Type | Thin |
Dielectric Strength (V/mm) | 35.43K |
Inside Diameter Before Shrinking (mm) | 1.6 |
Inside Diameter After Shrinking (mm) | 0.79 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Packaging | Spool |
Product Thickness (mm) | 0.43 |
Factory Product Length (mm) | 1219.2 |
Shrinkage Temperature (°C) | 100 |
Shrink Ratio | 2:1 |