Reduced Price
AmphenolFP07DA103NThermistors
Thermistor NTC 10K Ohm 25% 2-Pin Wire Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
0.1 | |
< 5 | |
10000 | |
6000 to 25000 | |
±25 | |
±25 to ±30 | |
6m | |
High Speed Fluid Temperature Measurement and Control|Industrial|Sub-Sea Monitoring | |
Glass | |
12.7(Max) | |
Bulk | |
22(Max) | |
12.7(Max) | |
Wire | |
Through Hole |