EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8544.42.90.90 |
Automotive | Unknown |
PPAP | Unknown |
Cable Length (m) | 0.152 |
Connector Type A | Power |
Connector Type B | Not Included |
Number of Contacts | 2 |
Connector Orientation | Straight |
This has a Power Fused connector. It has a power cable.