onsemiFPF1009Power Switches
Power Switch Hi Side 1-OUT 1.5A 175mOhm 6-Pin WDFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
1.2 | |
5.5 | |
1.2 to 5.5 | |
1.5(Max) | |
0.175 | |
1200 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
6 | |
Lead Shape | No Lead |