onsemiFPF1016Power Switches
Power Switch Hi Side 1-OUT 1.5A 41mOhm 6-Pin UMLP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | QFN |
Supplier Package | UMLP EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |