onsemiFPF1206UCXPower Switches
Power Switch Hi Side 1-OUT 1.2A 240mOhm Medical 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.29 |
| Package Width | 0.76 |
| Package Length | 0.76 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
