onsemiFPF2195BUCXCurrent Limit Switches
Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 0.8A 6-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.33 mm |
Package Width | 0.98 mm |
Package Length | 1.48 mm |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
6 | |
Lead Shape | Ball |
EDA / CAD Models |