EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | High Side |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 2.8 |
Maximum Input Voltage (V) | 23 |
Output Voltage Range (V) | -0.3 to 28 |
Operating Supply Voltage Range (V) | 2.8 to 23 |
Supply Current (mA) | 0.18(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.6 |
Package Length | 1.6 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | X2QFN |
Pin Count | 12 |