onsemiFPF2283CUCXPower Switches
Power Switch Hi Side 1-OUT 0A 7.5mOhm 20-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 1.8 |
| Package Length | 2.2 |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 20 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
