onsemiFPF2498BUCXCurrent Limit Switches
Current Limit SW 1-IN 1-OUT 3.5V to 12V 1.7A 6-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
FPF2498BUCX | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.38 mm |
Package Width | 1.05 mm |
Package Length | 1.3 mm |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
6 | |
Lead Shape | Ball |
EDA / CAD Models |