onsemiFPF2700MPXCurrent Limit Switches
Current Limit SW 1-IN 1-OUT 2.8V to 36V 2A 8-Pin MLP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | QFN |
Supplier Package | MLP EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |