onsemiFPF2895CUCXCurrent Limit Switches
Current Limit SW 1-IN 1-OUT 4V to 22V 3A 24-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 1.67 |
| Package Length | 2.6 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 24 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
