onsemiFPF3381UCXPower Switches
Power Switch Hi Side 1-OUT 0A 15mOhm 12-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.38 mm |
Package Width | 1.29 mm |
Package Length | 1.83 mm |
PCB changed | 12 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
12 |
EDA / CAD Models |