NKK SwitchesFR01-AR10PB-STSwitch DIP
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 5VDC PC Pins 1000Cycles Thru-Hole Stick Tube
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Rotary Switch | |
Shaft | |
SP10T | |
N.O./N.C. | |
10 | |
0.1@5VDC | |
100 | |
5 | |
250VAC | |
1000 | |
100 | |
1000 | |
1000 | |
Decimal | |
10 | |
No | |
Through Hole | |
PC Pins | |
5 | |
7.62 | |
Straight | |
-25 | |
85 | |
Stick Tube | |
6.1 | |
13.1 | |
11 | |
11.95 | |
13.1 | |
11 | |
28.05 |