NKK SwitchesFR01AC16PB-SSwitch DIP

Switch DIP N.O./N.C. SP16T 16 Shaft 0.1A 5VDC PC Pins 625Cycles Thru-Hole Tube

Easily customize your printed circuit with the use of the FR01AC16PB-S dual in-line package switch, designed from NKK Switches. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP16T configuration. This DIP switch has an operating temperature range of -25 °C to 85 °C. The FR01AC16PB-S DIP switch has a PC pin termination style. This product is 11 mm long, 28.05 mm tall and 13.1 mm deep. The maximum DC voltage rating is 5 VDC.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    15 weeks
    • Price: $6.450
    1. 1+$6.450
    2. 250+$6.254
    3. 2500+$6.021