NKK SwitchesFR01AR10PBSwitch DIP
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 5VDC PC Pins 1000Cycles Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Rotary Switch | |
Shaft | |
SP10T | |
N.O./N.C. | |
10 | |
0.1@5VDC | |
100 | |
5 | |
250VAC | |
1000 | |
100 | |
1000 | |
1000 | |
Decimal | |
10 | |
No | |
Through Hole | |
PC Pins | |
5 | |
7.62 | |
Straight | |
-25 | |
85 | |
Tube | |
6.1 | |
11 | |
13.1 | |
28.05 |
Add push button-type user control to your printed circuit board using the FR01AR10PB dual in-line package switch from NKK Switches. It has a SP10T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The FR01AR10PB DIP switch has a PC pin termination style. This product is 11 mm long, 28.05 mm tall and 13.1 mm deep. The maximum DC voltage rating is 5 VDC.