NKK SwitchesFR01AR16HB-SSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Shaft 0.1A 5VDC PC Pins 625Cycles Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Rotary Switch | |
Shaft | |
SP16T | |
N.O./N.C. | |
16 | |
0.1@5VDC | |
100 | |
5 | |
250VAC | |
1000 | |
100 | |
625 | |
625 | |
Hexadecimal | |
10 | |
No | |
Through Hole | |
PC Pins | |
5 | |
2.54 | |
Right Angle | |
-25 | |
85 | |
Tube | |
6.1 | |
13.1 | |
13.9 | |
11 | |
13.1 | |
30 | |
11 |
Easily customize your printed circuit with the use of the FR01AR16HB-S dual in-line package switch, designed from NKK Switches. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP16T configuration. This DIP switch has an operating temperature range of -25 °C to 85 °C. The FR01AR16HB-S DIP switch has a PC pin termination style. The maximum DC voltage rating is 5 VDC. This product is 13.1 mm long, 11 mm tall and 30 mm deep.