NKK SwitchesFR01FR10P-SSwitch DIP

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 1000Cycles Thru-Hole Tube

Add current flow control to your printed circuit simply through the use of NKK Switches' FR01FR10P-S dual in-line package switch. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP10T configuration. This DIP switch has an operating temperature range of -25 °C to 85 °C. The FR01FR10P-S DIP switch has a PC pin termination style. The maximum DC voltage rating is 5 VDC. This product is 10 mm long, 3.8 mm tall and 10 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    15 weeks
    • Price: $2.651
    1. 1+$2.651
    2. 250+$2.280
    3. 2500+$2.016