EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | DIP Rotary Switch |
Actuator Style | Flush Screwdriver |
Pole Throw Configuration | SP16T |
Switch Configuration | N.O./N.C. |
Number of Positions | 16 |
Maximum Current Rating (A) | 0.1@5VDC |
Maximum Nonswitching Current (mA) | 100 |
Maximum DC Voltage Rating (V) | 5 |
Dielectric Strength | 250VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 625 |
Mechanical Life (Cycles) | 625 |
Coding | Hexadecimal |
Actuator Length (mm) | 0 |
Seal | No |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 5 |
Row Space (mm) | 2.54 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 10 |
Body Depth (mm) | 6.55 |
Body Height (mm) | 10 |
Product Length (mm) | 10 |
Product Depth (mm) | 6.55 |
Product Height (mm) | 10 |