NKK SwitchesFR01KR16H-SSwitch DIP

Switch DIP N.O./N.C. SP16T 16 Shaft 0.1A 5VDC PC Pins 625Cycles Thru-Hole Tube

This FR01KR16H-S dual in-line package switch from NKK Switches can be easily customized and designed to be used on a printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP16T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The FR01KR16H-S DIP switch has a PC pin termination style. This product is 10 mm long, 10 mm tall and 13.55 mm deep. The maximum DC voltage rating is 5 VDC.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    15 weeks
    • Price: $4.083
    1. 1+$4.083
    2. 250+$4.061
    3. 2500+$3.780