KEMET CorporationFR0H105ZFCapacitor Electric Double Layer- Supercaps

Cap Supercap 1F 5.5V -20% to 80% (21.5 X 22mm) Radial Aluminum Cylindrical Can 7.62mm 60 Ohm 85°C Box

Rechargeable batteries are not resistant to more frequent charge and discharge cycles. Kemet's high-capacity FR0H105ZF ultracapacitors are able to tolerate these frequent energy changes. It can withstand a voltage of 5.5 VDC. This part has a pitch of 7.62 mm. This super capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The FR0H105ZF super capacitor has a radial termination style. Its capacitance value is 1F. This product is 22(Max) mm tall with a diameter of 21.5 mm.

35 parts: Ships today

    Total$7.49Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2412+
      Manufacturer Lead Time:
      50 weeks
      Country Of origin:
      Thailand
      • In Stock: 35 parts
      • Price: $7.494