Rectron FR151-T Rectifiers
Diode Switching 50V 1.5A 2-Pin DO-15 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
5 | |
Single | |
Active | |
-55 | |
-55 to 150 | |
1.5@Ta=75C | |
1.3 | |
150 | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
